
WL05JT7N5 | |
|---|---|
DigiKey Part Number | 2577-WL05JT7N5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WL05JT7N5 |
Description | FIXED IND 7.5NH 600MA 140 MOHM |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Drum Core, Wirewound Inductor 600 mA 140mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | WL05JT7N5 Models |
Category | DC Resistance (DCR) 140mOhm Max |
Mfr | Q @ Freq 50 @ 1GHz |
Series | Frequency - Self Resonant 4.5GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Shielding Unshielded | Height - Seated (Max) 0.060" (1.52mm) |

