43 nH Unshielded Drum Core, Wirewound Inductor 500 mA 340mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WL05JT43N

DigiKey Part Number
2577-WL05JT43NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WL05JT43N
Description
FIXED IND 43NH 500MA 340 MOHM
Customer Reference
Detailed Description
43 nH Unshielded Drum Core, Wirewound Inductor 500 mA 340mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
WL05JT43N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
340mOhm Max
Q @ Freq
60 @ 500MHz
Frequency - Self Resonant
1.65GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
200 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
MARKETPLACE PRODUCT
Will ship in approximately 9 days from Viking Tech America Corporation
A separate 77,45 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.