
WL05JT2N8 | |
|---|---|
DigiKey Part Number | 2577-WL05JT2N8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WL05JT2N8 |
Description | FIXED IND 2.8NH 800MA 60 MOHM |
Customer Reference | |
Detailed Description | 2.8 nH Unshielded Drum Core, Wirewound Inductor 800 mA 60mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | WL05JT2N8 Models |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Q @ Freq 80 @ 1.5GHz |
Series | Frequency - Self Resonant 7.9GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Shielding Unshielded | Height - Seated (Max) 0.060" (1.52mm) |

