
WL03JTR47 | |
|---|---|
DigiKey Part Number | 2577-WL03JTR47TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WL03JTR47 |
Description | FIXED IND 470NH 80MA 3.6 OHM SMD |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 80 mA 3.6Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | WL03JTR47 Models |
Category | DC Resistance (DCR) 3.6Ohm Max |
Mfr | Q @ Freq 23 @ 100MHz |
Series | Frequency - Self Resonant 600MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Shielding Unshielded | Height - Seated (Max) 0.040" (1.02mm) |

