
WL03GT56N | |
|---|---|
DigiKey Part Number | 2577-WL03GT56NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WL03GT56N |
Description | FIXED IND 56NH 600MA 310 MOHM |
Customer Reference | |
Detailed Description | 56 nH Unshielded Drum Core, Wirewound Inductor 600 mA 310mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | WL03GT56N Models |
Category | DC Resistance (DCR) 310mOhm Max |
Mfr | Q @ Freq 38 @ 200MHz |
Series | Frequency - Self Resonant 1.9GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 200 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Shielding Unshielded | Height - Seated (Max) 0.040" (1.02mm) |

