
TAR06DTCU26R1 | |
|---|---|
DigiKey Part Number | 2577-TAR06DTCU26R1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAR06DTCU26R1 |
Description | RES SMD 26.1 OHM 1/2W 1206 |
Customer Reference | |
Detailed Description | 26.1 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |

