
TAR06CTCU1152 | |
|---|---|
DigiKey Part Number | 2577-TAR06CTCU1152TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAR06CTCU1152 |
Description | RES SMD 11.5K OHM 1/2W 1206 |
Customer Reference | |
Detailed Description | 11.5 kOhms ±0.25% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Packaging Tape & Reel (TR) |
Manufacturer Viking Tech | Part Status Active |
Series |

