
TAR06ATNU4321 | |
|---|---|
DigiKey Part Number | 2577-TAR06ATNU4321TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAR06ATNU4321 |
Description | RES SMD 4.32K OHM 1/2W 1206 |
Customer Reference | |
Detailed Description | 4.32 kOhms ±0.05% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Tech | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |

