
TAR05FTDP2003 | |
|---|---|
DigiKey Part Number | 2577-TAR05FTDP2003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAR05FTDP2003 |
Description | RES SMD 200K OHM 1/5W 0805 |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |

