
TAR05FTBP0100 | |
|---|---|
DigiKey Part Number | 2577-TAR05FTBP0100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAR05FTBP0100 |
Description | RES SMD 10 OHM 1/5W 0805 |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Tech | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |

