
TAR03FTDM4642 | |
|---|---|
DigiKey Part Number | 2577-TAR03FTDM4642TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAR03FTDM4642 |
Description | RES SMD 46.4K OHM 1/6W 0603 |
Customer Reference | |
Detailed Description | 46.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Packaging Tape & Reel (TR) |
Manufacturer Viking Tech | Part Status Active |
Series |

