
TAR03DTCM9101 | |
|---|---|
DigiKey Part Number | 2577-TAR03DTCM9101TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAR03DTCM9101 |
Description | RES SMD 9.1K OHM 1/6W 0603 |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Tech | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |

