
TAR03BTBM2401 | |
|---|---|
DigiKey Part Number | 2577-TAR03BTBM2401TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAR03BTBM2401 |
Description | RES SMD 2.4K OHM 1/6W 0603 |
Customer Reference | |
Detailed Description | 2.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |

