
TAR03BTBM1602 | |
|---|---|
DigiKey Part Number | 2577-TAR03BTBM1602TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAR03BTBM1602 |
Description | RES SMD 16K OHM 1/6W 0603 |
Customer Reference | |
Detailed Description | 16 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |

