
TAR02BTBY5901 | |
|---|---|
DigiKey Part Number | 2577-TAR02BTBY5901TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAR02BTBY5901 |
Description | RES SMD 5.9K OHM 1/16W 0402 |
Customer Reference | |
Detailed Description | 5.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Tech | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |

