
SDRH0830NT100 | |
|---|---|
DigiKey Part Number | 2577-SDRH0830NT100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDRH0830NT100 |
Description | FIXED IND 10UH 2.5A 47 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.5 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 47mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |

