
SCDA2D15MTH3R3 | |
|---|---|
DigiKey Part Number | 2577-SCDA2D15MTH3R3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCDA2D15MTH3R3 |
Description | FIXED IND 3.3UH 1.1A 149 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 1.1 A 149mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 149mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.063" (1.60mm) |

