
RT-06NL7--49K9 | |
|---|---|
DigiKey Part Number | 2577-RT-06NL7--49K9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT-06NL7--49K9 |
Description | RES 49K9 Ohm 0~-10% 1/4W 1206 |
Customer Reference | |
Detailed Description | 49.9 kOhms 0%, -10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RT-06NL7--49K9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 |

