6.8 µH Shielded Inductor 13.3 A 21mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCSH127MT6R8

DigiKey Part Number
2577-PCSH127MT6R8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCSH127MT6R8
Description
FIXED IND 6.8UH 13.3A 21 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 13.3 A 21mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
21mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 80 days from Viking Tech America Corporation
A separate 76,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.