
PCS127MT101 | |
|---|---|
DigiKey Part Number | 2577-PCS127MT101TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCS127MT101 |
Description | FIXED IND 100UH 1.7A 220 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 1.7 A 220mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 220mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |

