
MOF1145JBFS4702FB | |
|---|---|
DigiKey Part Number | 2577-MOF1145JBFS4702FBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOF1145JBFS4702FB |
Description | RES 47K OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 2W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |

