
AS42JTF0300 | |
|---|---|
DigiKey Part Number | 2577-AS42JTF0300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS42JTF0300 |
Description | RES 30 Ohm 5% 1/16W 0402*4 |
Customer Reference | |
Detailed Description | 30 Ohm ±5% Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Viking Tech | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Concave, Long Side Terminals |
Resistance (Ohms) 30 | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |

