500 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARF06BTCO5000

DigiKey Part Number
2577-ARF06BTCO5000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ARF06BTCO5000
Description
RES 500 OHM 0.1% 1/3W 1206
Customer Reference
Detailed Description
500 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
RF, High Frequency
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Viking Tech America Corporation
A separate 77,10 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.