
ARF06BTCO0500 | |
|---|---|
DigiKey Part Number | 2577-ARF06BTCO0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARF06BTCO0500 |
Description | RES 50 OHM 0.1% 1/3W 1206 |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

