
ARF05BTCP5000 | |
|---|---|
DigiKey Part Number | 2577-ARF05BTCP5000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARF05BTCP5000 |
Description | RES 500 OHM 0.1% 1/5W 0805 |
Customer Reference | |
Detailed Description | 500 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

