
ARF02BTCN5000 | |
|---|---|
DigiKey Part Number | 2577-ARF02BTCN5000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARF02BTCN5000 |
Description | RES 500 OHM 0.1% 1/20W 0402 |
Customer Reference | |
Detailed Description | 500 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.021" (0.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

