
ARF01BTCZ2000 | |
|---|---|
DigiKey Part Number | 2577-ARF01BTCZ2000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARF01BTCZ2000 |
Description | RES 200 OHM 0.1% 1/32W 0201 |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

