
AR06BTCV1001 | |
|---|---|
DigiKey Part Number | 2577-AR06BTCV1001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR06BTCV1001 |
Description | RES 1K OHM 0.1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AR06BTCV1001 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

