12mH, 3mH + 3mH General Purpose Pulse Transformer 2:1+1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTX-110-008

DigiKey Part Number
5578-VTX-110-008-ND
Manufacturer
Manufacturer Product Number
VTX-110-008
Description
PULSE XFMR OPEN 2:1+1
Customer Reference
Detailed Description
12mH, 3mH + 3mH General Purpose Pulse Transformer 2:1+1 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
12mH, 3mH + 3mH
Manufacturer
Vigortronix
ET (Volt-Time)
200VµS
Series
Turns Ratio - Primary:Secondary
2:1+1
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.512" L x 0.512" W (13.00mm x 13.00mm)
Transformer Type
General Purpose
Height - Seated (Max)
0.551" (14.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Vigortronix
A separate 8,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.