New at DigiKey
9.375GHz Center Frequency Band Pass RF Filter (Radio Frequency) 550MHz Bandwidth 0.6dB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.375GHz Center Frequency Band Pass RF Filter (Radio Frequency) 550MHz Bandwidth 0.6dB
VES-VNG9.3
VES-VNG9.3

VES-VNG9.3

DigiKey Part Number
5292-VES-VNG9.3-ND
Manufacturer
Manufacturer Product Number
VES-VNG9.3
Description
Pass Band 9100 - 9650 MHz
Customer Reference
Detailed Description
9.375GHz Center Frequency Band Pass RF Filter (Radio Frequency) 550MHz Bandwidth 0.6dB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
VIETES
Ripple
0.01dB
Packaging
Case
Insertion Loss
0.6dB
Part Status
Active
Mounting Type
Surface Mount
Frequency
9.375GHz Center
Size / Dimension
6.299" L x 1.630" W (160.00mm x 41.40mm)
Bandwidth
550MHz
Height (Max)
1.630" (41.40mm)
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 42 days from VIETES
FREE SHIPPING on orders of 339,96 € or more for products shipped by VIETES
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.