New at DigiKey
RF Switch IC Radar SPDT, DPDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Switch IC Radar SPDT, DPDT
VES-SW-WR90
VES-SW-WR90

VES-SW-WR90

DigiKey Part Number
5292-VES-SW-WR90-ND
Manufacturer
Manufacturer Product Number
VES-SW-WR90
Description
WR-90 Waveguide Electromechanica
Customer Reference
Detailed Description
RF Switch IC Radar SPDT, DPDT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.2dB (max)
Manufacturer
VIETES
Test Frequency
8GHz ~ 12.4GHz
Packaging
Case
Features
Single/Dual Line Control
Part Status
Active
Voltage - Supply
12V
RF Type
Radar
Operating Temperature
-35°C ~ 85°C
Circuit
SPDT, DPDT
Grade
Automotive
Frequency Range
8.2GHz ~ 12.4GHz
Qualification
AEC-Q100
Isolation
-80dB
Mounting Type
Surface Mount
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 63 days from VIETES
FREE SHIPPING on orders of 339,96 € or more for products shipped by VIETES
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.