


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VIETES | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
RF Type | Radar, VSAT | |
Topology | Absorptive/Reflective | |
Circuit | SPDT, DPDT | |
Frequency Range | 10GHz ~ 15GHz | |
Isolation | 50dB (min) | |
Insertion Loss | 0.15dB (max) | |
Impedance | 50Ohm | |
Mounting Type | Chassis Mount |

