



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VIETES | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | X-Ku Band (8GHz ~ 18GHz) | |
Frequency (Center/Band) | 12.5GHz | |
Antenna Type | Gain Horn | |
VSWR | 1.2 | |
Return Loss | 20dB | |
Gain | 10dB | |
Mounting Type | Screw Mount | |
Height (Max) | 1.575" (40.00mm) | |
Applications | General Purpose |

