
Category | Antenna Type Gain Horn |
Manufacturer VIETES | VSWR 1.5 |
Packaging Case | Return Loss 14dB |
Part Status Active | Gain 15dB |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group S Band (2GHz ~ 4GHz) | Mounting Type Waveguide Mount |
Frequency (Center/Band) 2.7GHz | Applications General Purpose |

