New at DigiKey
1.35GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.6dB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.35GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.6dB
VES-FIL-1400
VES-FIL-1400

VES-FIL-1400

DigiKey Part Number
5292-VES-FIL-1400-ND
Manufacturer
Manufacturer Product Number
VES-FIL-1400
Description
Pass Band 1350 - 1400 MHz
Customer Reference
Detailed Description
1.35GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.6dB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
VIETES
Ripple
0.04dB
Packaging
Case
Insertion Loss
1.6dB
Part Status
Active
Mounting Type
Chassis Mount
Frequency
1.35GHz Center
Size / Dimension
6.140" L x 2.704" W (155.96mm x 68.69mm)
Bandwidth
100MHz
Height (Max)
1.142" (29.00mm)
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 42 days from VIETES
FREE SHIPPING on orders of 339,96 € or more for products shipped by VIETES
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.