


Category | VSWR 2.5 |
Manufacturer VIETES | Return Loss 7dB |
Packaging Case | Gain 11dB |
Part Status Active | Termination N Type Female |
RF Family/Standard Ultra Wide Band | Mounting Type Waveguide Mount |
Frequency Group Ultra Wide Band | Applications UWB |
Frequency (Center/Band) 3.25GHz |

