
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VIETES | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5GHz ~ 6.3GHz | |
Coupling Factor | 60dB | |
Applications | General Purpose | |
Insertion Loss | 0.1dB | |
Power - Max | 500W | |
Return Loss | 23dB | |
Package / Case | Module |

