



Category | Mounting Feature Flange |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Case | Center Contact Plating Nickel, Copper |
Part Status Active | Body Material Aluminum |
Adapter Type Jack to Jack | Body Finish Copper Alloy |
Conversion Type Between Series | Center Contact Material Copper |
Adapter Series | Dielectric Material Polytetrafluoroethylene (PTFE) |
Center Gender Female to Non-Gendered | Insertion Loss 0.10dB |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -40°C ~ 105°C |
Impedance Non-Constant |

