
Category | Impedance Non-Constant |
Mfr | Mounting Feature Flange |
Packaging Case | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Plating Nickel, Copper |
Adapter Type Jack to Jack | Body Material Aluminum |
Conversion Type Between Series | Body Finish Copper Alloy |
Adapter Series | Center Contact Material Copper |
Center Gender Female to Non-Gendered | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Insertion Loss 0.10dB |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -40°C ~ 105°C |

