Voltage Transformation Module DC DC Converter 1 Output 9.6V 25A 26V - 55V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTM48ET096M025A00

DigiKey Part Number
VTM48ET096M025A00-ND
Manufacturer
Manufacturer Product Number
VTM48ET096M025A00
Description
DC DC CONVERTER 9.6V 240W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Voltage Transformation Module DC DC Converter 1 Output 9.6V 25A 26V - 55V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Remote On/Off, OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Voltage Transformation Module
Efficiency
95.8%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
26V
Package / Case
Module
Voltage - Input (Max)
55V
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25216,52240 €5.413,06 €
Manufacturers Standard Package
Unit Price without VAT:216,52240 €
Unit Price with VAT:257,66166 €