
VI-RJW022-CXWW | |
|---|---|
DigiKey Part Number | 1102-VI-RJW022-CXWW-ND |
Manufacturer | |
Manufacturer Product Number | VI-RJW022-CXWW |
Description | DC/DC CONVERTER 24V 5V 2X15V |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 3 Output 5V 15V 15V 15A, 6.67A, 6.67A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 3 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | 15V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A, 6.67A, 6.67A | |
Power (Watts) | 275W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.30" L x 2.58" W x 0.62" H (185.4mm x 65.5mm x 15.7mm) | |
Approval Agency | CE, cTUVus, cULus | |
Standard Number | - | |
Base Product Number |

