
VI-RJ1011-EYYZ | |
|---|---|
DigiKey Part Number | 1102-VI-RJ1011-EYYZ-ND |
Manufacturer | |
Manufacturer Product Number | VI-RJ1011-EYYZ |
Description | DC/DC CONVERTER 24V 5V 2X12V |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 3 Output 5V 12V 12V 10A, 4.17A, 2.08A 32V Input |
Datasheet | Datasheet |
Category | Voltage - Output 3 12V |
Manufacturer Vicor Corporation | Current - Output (Max) 10A, 4.17A, 2.08A |
Series | Power (Watts) 125W |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Discontinued at DigiKey | Applications ITE (Commercial) |
Type Enclosed | Efficiency 88% |
Voltage - Input (Min) 21V | Operating Temperature -10°C ~ 100°C |
Voltage - Input (Max) 32V | Mounting Type Chassis Mount |
Number of Outputs 3 | Size / Dimension 7.30" L x 2.58" W x 0.62" H (185.4mm x 65.5mm x 15.7mm) |
Voltage - Output 1 5V | Approval Agency CE, cTUVus, cULus |
Voltage - Output 2 12V | Base Product Number |

