
VI-R7011-IXYY | |
|---|---|
DigiKey Part Number | VI-R7011-IXYY-ND |
Manufacturer | |
Manufacturer Product Number | VI-R7011-IXYY |
Description | DC/DC CONVERTER 5V 2X12V 175W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 3 Output 5V 12V 12V 15A, 4.17A, 4.17A 375V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 100V | |
Voltage - Input (Max) | 375V | |
Number of Outputs | 3 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A, 4.17A, 4.17A | |
Power (Watts) | 175W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.30" L x 4.90" W x 0.62" H (185.4mm x 124.5mm x 15.7mm) | |
Approval Agency | CE, cULus, cTUVus |

