
VI-R3444-EVVV | |
|---|---|
DigiKey Part Number | 1102-VI-R3444-EVVV-ND |
Manufacturer | |
Manufacturer Product Number | VI-R3444-EVVV |
Description | DC/DC CONVERTER 4X48V |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 3 Output 48V 48V 48V 3.13A, 3.13A, 3.13A 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Enclosed | |
Voltage - Input (Min) | 42V | |
Voltage - Input (Max) | 60V | |
Number of Outputs | 3 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | 48V | |
Voltage - Output 3 | 48V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.13A, 3.13A, 3.13A | |
Power (Watts) | 450W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.90" L x 7.30" W x 0.62" H (124.5mm x 185.4mm x 15.7mm) | |
Approval Agency | CE, cTUVus, cULus | |
Standard Number | - | |
Base Product Number |

