
VE-RUTT0-EVVU-01 | |
|---|---|
DigiKey Part Number | 1102-VE-RUTT0-EVVU-01-ND |
Manufacturer | |
Manufacturer Product Number | VE-RUTT0-EVVU-01 |
Description | AC/DC CONVERTER 5V 2X6.5V 500W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 6.5V 6.5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 6.5V | |
Voltage - Output 3 | 6.5V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 23.08 A | |
Current - Output 2 | 23.08 A | |
Current - Output 3 | 40 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 85°C | |
Features | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.25" L x 7.30" W x 1.37" H (234.8mm x 185.4mm x 34.8mm) | |
Approval Agency | CE, TUV, UL | |
Standard Number | 60950-1 | |
Minimum Load Required | - | |
Base Product Number |

