
VE-RU0MM-EUYY | |
|---|---|
DigiKey Part Number | 1102-VE-RU0MM-EUYY-ND |
Manufacturer | |
Manufacturer Product Number | VE-RU0MM-EUYY |
Description | AC/DC CONVERTER 5V 2X10V 300W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 10V 10V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 40 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 4.242 kV |
Part Status Discontinued at DigiKey | Efficiency 88% |
Type Enclosed | Operating Temperature 0°C ~ 85°C |
Number of Outputs 3 | Features Adjustable Output, Remote On/Off, Remote Sense, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 9.25" L x 7.30" W x 1.37" H (234.8mm x 185.4mm x 34.8mm) |
Voltage - Output 2 10V | Approval Agency CE, TUV, UL |
Voltage - Output 3 10V | Standard Number 60950-1 |
Current - Output 1 5 A | Base Product Number |
Current - Output 2 5 A |

