
VE-J71-IX-S | |
---|---|
DigiKey Part Number | VE-J71-IX-S-ND |
Manufacturer | |
Manufacturer Product Number | VE-J71-IX-S |
Description | DC DC CONVERTER 12V 75W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6.25A 100V - 375V Input |
Datasheet | Datasheet |
EDA/CAD Models | VE-J71-IX-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100V | |
Voltage - Input (Max) | 375V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.28" L x 1.80" W x 0.52" H (57.9mm x 45.7mm x 13.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 477,93000 € | 477,93 € |
Unit Price without VAT: | 477,93000 € |
---|---|
Unit Price with VAT: | 568,73670 € |