
MI-RJ2022-MYYY | |
|---|---|
DigiKey Part Number | 1102-MI-RJ2022-MYYY-ND |
Manufacturer | |
Manufacturer Product Number | MI-RJ2022-MYYY |
Description | DC/DC CONVERTER 28V 5V 2X15V |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 3 Output 5V 15V 15V 10A, 3.33A, 3.33A 50V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 50V | |
Number of Outputs | 3 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | 15V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A, 3.33A, 3.33A | |
Power (Watts) | 100W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.58" L x 7.30" W x 0.62" H (65.532mm x 185.42mm x 15.748mm) | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |

