
MI-R2022-IYYY | |
|---|---|
DigiKey Part Number | 1102-MI-R2022-IYYY-ND |
Manufacturer | |
Manufacturer Product Number | MI-R2022-IYYY |
Description | DC/DC CONVERTER 28V 5V 2X15V |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 3 Output 5V 15V 15V 10A, 3.33A, 3.33A 50V Input |
Datasheet | Datasheet |
Category | Voltage - Output 3 15V |
Manufacturer Vicor Corporation | Current - Output (Max) 10A, 3.33A, 3.33A |
Series | Power (Watts) 150W |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Discontinued at DigiKey | Applications ITE (Commercial) |
Type Enclosed | Efficiency 90% |
Voltage - Input (Min) 18V | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 50V | Mounting Type Chassis Mount |
Number of Outputs 3 | Size / Dimension 4.90" L x 7.30" W x 0.62" H (124.5mm x 185.4mm x 15.7mm) |
Voltage - Output 1 5V | Base Product Number |
Voltage - Output 2 15V |

