HCV1206-R42-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 445
Unit Price: 4,09000 €
Datasheet
420 nH Inductor 16 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCV1206-R42-R

DigiKey Part Number
1102-HCV1206-R42-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCV1206-R42-R
Description
FIXED IND 420NH 16A SMD
Customer Reference
Detailed Description
420 nH Inductor 16 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
-
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.480" L x 0.386" W (12.20mm x 9.80mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes